FAN6920MRMY

onsemi
512-FAN6920MRMY
FAN6920MRMY

Mfr.:

Description:
Power Factor Correction - PFC Crtcl Mode PFC &QRes Crnt Mode PWM Cntrl

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.380

Stock:
3.380 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.702 Rp27.702
Rp23.483 Rp234.830
Rp22.382 Rp559.550
Rp20.731 Rp2.073.100
Rp19.630 Rp4.907.500
Rp18.896 Rp9.448.000
Rp16.768 Rp16.768.000
Full Reel (Order in multiples of 2500)
Rp16.585 Rp41.462.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
440 Hz
- 40 C
+ 105 C
SMD/SMT
SOP-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Series: FAN6920MR
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Critical-Mode PFC/Quasi-Resonant PWM Controllers

onsemi Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers combine a power factor correction (PFC) controller and a quasi-resonant PWM controller. The integration of these devices provides a cost-effective design and reduces external components. For the PFC, the onsemi FAN6920MR and FAN6921MK use a controlled on-time technique to provide a regulated DC output voltage and perform the natural power-factor correction. For the PWM, both of these Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers provide several functions to enhance the power system performance: valley detection, green-mode operation, and high/low line overpower compensation. These onsemi devices are ideal for applications such as AC/DC NB adapters, open frame SMPS, and battery charger.