FDD7N25LZTM

onsemi
512-FDD7N25LZTM
FDD7N25LZTM

Mfr.:

Description:
MOSFETs 250V N-Channel MOSFET, UniFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
250 V
6.2 A
430 mOhms
20 V
1 V
16 nC
- 55 C
+ 150 C
56 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Forward Transconductance - Min: 7 S
Product Type: MOSFETs
Series: FDD7N25LZ
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

N-Channel PowerTrench® MOSFETs

onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.

In Stock: 13.774

Stock:
13.774 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp27.519,00 Rp27.519,00
Rp12.897,24 Rp128.972,40
Rp11.466,25 Rp1.146.625,00
Rp8.971,19 Rp4.485.595,00
Rp8.916,16 Rp8.916.160,00
Full Reel (Order in multiples of 2500)
Rp8.090,59 Rp20.226.475,00
Rp7.173,29 Rp35.866.450,00
Rp6.934,79 Rp69.347.900,00
Rp6.788,02 Rp169.700.500,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩