FDMC7672S

onsemi
512-FDMC7672S
FDMC7672S

Mfr.:

Description:
MOSFETs 30V/20A N-Chan PowerTrench SyncFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
30 V
14.8 A
5 mOhms
20 V
1.2 V
30 nC
- 55 C
+ 150 C
36 W
Enhancement
PowerTrench SyncFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 78 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: FDMC7672S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 200 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

N-Channel PowerTrench® SyncFET™ MOSFETs

onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.

In Stock: 2.319

Stock:
2.319 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp27.702,46 Rp27.702,46
Rp13.062,35 Rp130.623,50
Rp11.613,02 Rp1.161.302,00
Rp9.081,27 Rp4.540.635,00
Rp9.062,92 Rp9.062.920,00
Full Reel (Order in multiples of 3000)
Rp6.898,10 Rp20.694.300,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩