FDME1024NZT

onsemi
512-FDME1024NZT
FDME1024NZT

Mfr.:

Description:
MOSFETs 20V Dual N-Channel PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UMLP-6
N-Channel
2 Channel
20 V
3.4 A
55 mOhms
8 V
700 mV
3 nC
- 55 C
+ 150 C
1.3 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 1.7 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 2 ns
Series: FDME1024NZT
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 25,200 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FDME10xx PowerTrench® MOSFETs

onsemi FDME10xx PowerTrench® MOSFETs are designed specifically as a single package solution for the battery charge switch in cellular handsets and other ultra-portable applications. The  FDME1023PZT features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. The FDME1024NZT is a dual N-Channel device with low on-state resistance for minimum conduction losses. The FDME1034CZT is a complementary PowerTrench device with an independent N-Channel and P-Channel MOSFET with low on-state resistance. The FDME1034CZT is minimized to allow high frequency switching directly from the controlling device.

In Stock: 577

Stock:
577
Can Dispatch Immediately
On Order:
80.000
Expected 23/11/2026
240.000
90.000
Expected 19/02/2027
150.000
Expected 26/03/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp22.198,66 Rp22.198,66
Rp11.521,29 Rp115.212,90
Rp9.007,89 Rp900.789,00
Rp7.081,56 Rp3.540.780,00
Rp6.494,48 Rp6.494.480,00
Rp5.907,41 Rp14.768.525,00
Full Reel (Order in multiples of 5000)
Rp4.861,69 Rp24.308.450,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩