FDME1034CZT

onsemi
512-FDME1034CZT
FDME1034CZT

Mfr.:

Description:
MOSFETs 20V Complementary PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
UMLP-6
N-Channel, P-Channel
2 Channel
20 V
3.4 A
66 mOhms, 142 mOhms
8 V
600 mV, 700 mV
3 nC, 5.5 nC
- 55 C
+ 150 C
1.3 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 1.7 ns, 16 ns
Forward Transconductance - Min: 9 S, 7 S
Product Type: MOSFETs
Rise Time: 2 ns, 4.8 ns
Series: FDME1034CZT
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 15 ns, 33 ns
Typical Turn-On Delay Time: 4.5 ns, 4.7 ns
Unit Weight: 25,200 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FDME10xx PowerTrench® MOSFETs

onsemi FDME10xx PowerTrench® MOSFETs are designed specifically as a single package solution for the battery charge switch in cellular handsets and other ultra-portable applications. The  FDME1023PZT features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. The FDME1024NZT is a dual N-Channel device with low on-state resistance for minimum conduction losses. The FDME1034CZT is a complementary PowerTrench device with an independent N-Channel and P-Channel MOSFET with low on-state resistance. The FDME1034CZT is minimized to allow high frequency switching directly from the controlling device.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.500
Expected 08/01/2027
20.000
Expected 18/01/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp22.198,66 Rp22.198,66
Rp13.704,46 Rp137.044,60
Rp9.980,22 Rp998.022,00
Rp7.081,56 Rp3.540.780,00
Rp6.769,67 Rp6.769.670,00
Rp6.567,87 Rp16.419.675,00
Full Reel (Order in multiples of 5000)
Rp4.916,73 Rp24.583.650,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩