FDMS86255

onsemi
512-FDMS86255
FDMS86255

Mfr.:

Description:
MOSFETs 150V N-Channel Shielded Gate PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
150 V
45 A
25 mOhms
20 V
4 V
63 nC
- 55 C
+ 150 C
113 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: FDMS86255
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 34 ns
Unit Weight: 56,500 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

N-Channel PowerTrench® MOSFETs

onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.

In Stock: 15.250

Stock:
15.250 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp122.184,36 Rp122.184,36
Rp79.988,56 Rp799.885,60
Rp58.890,66 Rp5.889.066,00
Rp52.469,56 Rp26.234.780,00
Rp46.415,38 Rp46.415.380,00
Full Reel (Order in multiples of 3000)
Rp46.415,38 Rp139.246.140,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩