FDPC8011S MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
onsemi MOSFETs 25V Asymmetric 2xNCh MOSFET PowerTrench 1.740In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT Power-33-8 N-Channel 2 Channel 25 V 13 A 7.3 mOhms 12 V 800 mV, 1.1 V 19 nC, 64 nC - 55 C + 150 C 1.6 W, 2 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi FDPC8011S-AU01
onsemi MOSFETs 25V Asymmetric Dual N-Channel PowerTrench Power Clip MOSFET
Si Reel, Cut Tape