FF1500R17IP5PBPSA1

Infineon Technologies
726-FF1500R17IP5PBPS
FF1500R17IP5PBPSA1

Mfr.:

Description:
IGBT Modules 1700 V, 1500 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Dual
1.7 kV
1.75 V
1.5 kA
400 nA
1.5 MW
- 40 C
+ 175 C
Si
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT5 - P5
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: FF1500R17IP5P SP002813348
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PrimePACK™3+ B-Series Modules

Infineon Technologies PrimePACK™3+ B-Series Modules are designed with Trench/Fieldstop IGBT5 and emitter-controlled 5 diodes. These modules feature extended operating temperature, high short-circuit capability, and unbeatable robustness. The PrimePACK™3+ modules offer high creepage and clearance distances, high power and thermal cycling capability, and high power density. These modules are ideal for high-power converters, motor drives, solar equipment, UPS systems, traction drives, and wind turbines.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.133.165 Rp22.133.165