FIT0784

DFRobot
426-FIT0784
FIT0784

Mfr.:

Description:
USB Connectors 5.5/2.1mm DC to Type-C Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Brand: DFRobot
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5.5/2.1mm DC Female Adapters

DFRobot 5.5/2.1mm DC Female Adapters are available as DC to micro-USB and DC to Type-C adapters. These adapters are available in black color and feature PVC flame-retardant insulating material. The 5.5/2.1mm DC female adapters operate at the  -50°C to 56°C temperature range and offer 3VDC to 28VDC transmission voltage range. These adapters power mobile phones, tablets, Raspberry Pi, and LattePanda devices.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.865,00 Rp45.865,00