FL1A-6FW-1-R12V

Mallory Sonalert
539-FL1A-6FW-1-R12V
FL1A-6FW-1-R12V

Mfr.:

Description:
LED Panel Mount Indicators LED RED 6MM NUT 12VAC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.753 Rp124.753
Rp98.518 Rp985.180
Rp79.071 Rp8.302.455
Rp74.118 Rp38.911.950
Rp72.100 Rp73.181.500
Rp70.632 Rp177.992.640
5.005 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
35 deg
- 20 C to + 85 C
Panel Lights
Red
6 mm
Panel Mount
Wire
Red
6 mm x 29.7 mm
20 mA
12 VAC/12 VDC
622 nm
1000 mcd
Round
Bulk
Brand: Mallory Sonalert
IP Rating: IP65
Lead Length: 185 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

FL1A Panel Mount Indicator LEDs

Mallory Sonalert FL1A Panel Mount Indicator LEDs are state-of-art LEDs with wire or screw termination style. These LEDs are available in red, green, blue, yellow, and white colors. The FL1A LEDs feature a 2V to 220V rated voltage range, 6mm, 8mm, and 12m panel mount sizes, 20mA maximum current, IP50/IP65 body styles, and -20°C to 85°C temperature range. These LEDs also feature a black Zinc Aluminum Alloy, PA66, and Polycarbonate housing material.