FL1M-8SJ-2-R110V

Mallory Sonalert
539-FL1M8SJ-2-R110V
FL1M-8SJ-2-R110V

Mfr.:

Description:
LED Panel Mount Indicators LED RED 8MM NUT 110VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
180 deg
Indicators
Red
8 mm
Tab Terminal
622 nm
1500 mcd
Dome
FL1M
Brand: Mallory Sonalert
IP Rating: IP65
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL1M Panel Mount LEDs

Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors, such as red, green, yellow, blue, and white. FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. Mallory Sonalert FL1M LEDs employ convex, flat, and rounded front shapes.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.293 Rp134.293
Rp95.032 Rp950.320
Rp73.751 Rp7.743.855
Rp67.880 Rp35.637.000
Rp64.028 Rp64.988.420