FL1P-12QW-2-R12V

Mallory Sonalert
539-FL1P12QW-2-R12V
FL1P-12QW-2-R12V

Mfr.:

Description:
LED Panel Mount Indicators LED RED 12MM SNAP 12VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
35 deg
Indicators
Red
12 mm
Wire
622 nm
1500 mcd
Round
FL1P
Brand: Mallory Sonalert
IP Rating: IP50
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 15 C
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL1P Panel Mount LEDs

Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. Mallory Sonalert FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.518 Rp98.518
Rp72.283 Rp722.830
Rp55.038 Rp5.778.990
Rp49.901 Rp26.198.025
Rp46.966 Rp47.670.490