FLX0005WP

KYOCERA AVX
581-FLX0005WP
FLX0005WP

Mfr.:

Description:
Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
CAN FLX
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
18 VDC
26 V
45 V
4 A
20 mJ
17 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: KYOCERA AVX
Length: 1 mm
Product Type: Varistors
Factory Pack Quantity: 10000
Subcategory: Varistors
Tradename: TransGuard
Width: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533401000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Automotive AEC-Q200 Varistors

KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

FlexRay Automotive Varistors

KYOCERA AVX FlexRay Automotive Varistors are zinc oxide (ZnO)-based ceramic semiconductor devices with non-linear voltage-current characteristics (bidirectional). The devices enables greater current and energy handling capabilities as well as EMI/RFI attenuation. Featuring a compact 0402 footprint, these varistors offers a 25kV ESD rating, sub 1ns response to ESD strike, and complies with 27.5Vdc Jump Start requirements. In addition, the devices meets the requirements of automotive FlexRay network applications. AEC Q200 qualified, KYOCERA AVX FlexRay Automotive Varistors are well-suited for RF circuits, sensors, communication BUS lines, drive-by-wire auto applications, and data transmission lines.

CAN BUS Automotive Varistors

KYOCERA AVX CAN BUS Automotive Varistors are zinc oxide (ZnO) based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional). These varistors are similar to back-to-back Zener diodes and an EMC capacitor in parallel. KYOCERA AVX CAN0005 CAN BUS Automotive Varistors have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. These devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior.

In Stock: 6.892

Stock:
6.892 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.154,94 Rp7.154,94
Rp4.384,69 Rp43.846,90
Rp3.504,09 Rp350.409,00
Rp3.338,97 Rp1.669.485,00
Rp3.192,20 Rp3.192.200,00
Rp3.045,44 Rp7.613.600,00
Full Reel (Order in multiples of 10000)
Rp2.843,63 Rp28.436.300,00