FM-BVX250

Metcal
745-FM-BVX250
FM-BVX250

Mfr.:

Description:
Fume Extractors MAIN FILTER, HEPA/GAS (CARBON), BVX-250

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.488.594 Rp1.488.594
Rp1.352.100 Rp6.760.500
Rp1.295.411 Rp12.954.110
Rp1.243.308 Rp31.082.700
Rp1.242.024 Rp62.101.200

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:
Accessories
Main Filter
Main Filter, HEPA 13/Carbon. 99.97%
Brand: Metcal
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8421990090
USHTS:
8421990180
ECCN:
EAR99

BVX-250 Fume Extraction System

Metcal BVX-250 Fume Extraction System is a two-station filtration system with a low-profile and compact unit to fit under most workbenches. The system has three powerful airflow options and suction capacity to remove workplace fumes, smoke, dust, and vapors. Metcal BVX-250 Fume Extraction System features a portable unit and replacement filters, which can be replaced without removing the attached hoses. The system provides an adjustable, removable 360°-rotating air diverter for maximum user comfort.