FMA1-08025WBHT12

Qualtek
562-FMA1-08025WBHT12
FMA1-08025WBHT12

Mfr.:

Description:
EC Fans EC FAN, 80x80x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
41 CFM (1.16 m3/min)
100 VAC to 240 VAC
31 dBA
3500 RPM
4.5 W
Plastic
Quick Connect Terminal
IP54
Ball
FMA1-08025
Brand: Qualtek
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 103,538 g
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
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC Fans

Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
96
Expected 07/01/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp503.230,78 Rp503.230,78
Rp425.260,28 Rp4.252.602,80
Rp396.273,60 Rp9.906.840,00
Rp373.524,56 Rp18.676.228,00