FMA1-09238WBHT12

Qualtek
562-FMA1-09238WBHT12
FMA1-09238WBHT12

Mfr.:

Description:
EC Fans EC FAN, 92x92x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp474.061 Rp474.061
Rp418.472 Rp4.184.720
Rp402.695 Rp10.067.375
Rp376.093 Rp18.804.650

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
RoHS:  
92 mm
25 mm
92 mm
67.7 CFM (1.92 m3/min)
100 VAC to 240 VAC
42 dBA
3500 RPM
5.5 W
Plastic
IP54
FMA1-09238
Bearing Type: Ball
Brand: Qualtek
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 190,645 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

EC Fans

Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

FEATURED PRODUCTS
QUALTEK