FMA1-12038WBHT12

Qualtek
562-FMA1-12038WBHT12
FMA1-12038WBHT12

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 9.5W, 49.9dBA, 3300RPM, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp508.001 Rp508.001
Rp435.901 Rp4.359.010

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
RoHS:  
120 mm
38 mm
120 mm
138 CFM
100 VAC to 240 VAC
49.9 dBA
3300 RPM
9.5 W
Plastic
IP54
FMA1-12038
Bearing Type: Ball
Brand: Qualtek
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 325,881 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

EC Fans

Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

FEATURED PRODUCTS
QUALTEK