FMAD-T4QT-1660.EU

Schurter
693-FMAD-T4QT-1660EU
FMAD-T4QT-1660.EU

Mfr.:

Description:
Power Line Filters 16A 240/415VAC 3PBF SCREW CLAMP 1 STAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.572.476 Rp2.572.476
Rp2.262.062 Rp56.551.550
Rp2.261.878 Rp113.093.900
250 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
RoHS:  
3-Phase Single-Stage Filter
277 VAC, 480 VAC
16 A
Chassis Mount
Screw
10 mA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; SEMKO; IEC/EN
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1,185 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548009099
ECCN:
EAR99

FMAB & FMAD CEE Connectors with Line Filter

Schurter FMAB 1-Phase and FMAB 3-Phase CEE Connectors with Line Filter provide an easy pre-wired solution with a universal flange for front or rear mounting and optimal filter position directly on the power entry. The FMAB connectors are effective against symmetrical interferences in a 300kHz to 100Mhz frequency range, while the FMAD connectors are effective against asymmetrical interferences in a 150kHz to 10Mhz frequency range. Schurter FMAB and FMAB connectors are designed for use in industrial and power distribution applications.