FN9244B-6-06

TE Connectivity / Schaffner
631-FN9244B-6-06
FN9244B-6-06

Mfr.:

Description:
AC Power Entry Modules 6A HI-PERFORM MED IEC INLET FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp185.662 Rp185.662
Rp150.988 Rp1.509.880
Rp119.066 Rp5.953.300
Rp118.882 Rp14.265.840
Rp118.699 Rp71.219.400
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9244
Brand: TE Connectivity / Schaffner
Compliance: UR, CSA, ENEC
Height: 20,1 mm
Housing Material: Aluminum
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: 803289-SF
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators.