FNK-ST11H

Stratos / Cinch Connectivity Solutions
530-FNK-ST11H
FNK-ST11H

Mfr.:

Description:
Fibre Optic Transceivers FRONT LOADER GIGABIT ETHERNET, 850, MMF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Transceivers
RoHS:
1.25 GBd
550 m
850 nm
LC
Multimode
- 40 C
+ 85 C
FNF-LT11
Transceivers
0.26 ns
4.5 V
Ethernet
Brand: Stratos / Cinch Connectivity Solutions
Fall Time: 0.26 ns
Mounting Style: Screw Mount
Packaging: Tray
Peak Wavelength: 860 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517690000
TARIC:
8517699000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Front Load Optical Transceivers

Stratos / Cinch Connectivity Front Load Optical Transceivers are developed for Fast Ethernet multimode (up to 2.0km) optical fiber data links with a duplex LC connector interface. The devices can be used for any other data communications purpose within the operating parameters, as well as fully compliant with the IEEE 802.3u Fast Ethernet standard.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15
Expected 21/10/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.496.359 Rp7.496.359
Rp6.712.068 Rp67.120.680