FODM611 High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
2.668Expected 12/01/2027
Rp40.361,20
Rp28.803,22
Rp22.015,20
Rp18.896,38
Min.: 1
Mult.: 1
Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C FODM611 Tube
onsemi High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
17.818On Order
Cut Tape
Rp29.537,06
Rp20.914,44
Rp15.373,95
Rp13.502,66
Rp12.952,28
Reel
Rp11.227,75
Min.: 1
Mult.: 1
: 2.500
Through Hole SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C FODM611 Reel, Cut Tape, MouseReel