FODM8061V

onsemi
512-FODM8061V
FODM8061V

Mfr.:

Description:
High Speed Optocouplers 10Mbps OpenCollector 3.3V/5V LOGIC GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
1 Channel
10 Mb/s
3750 Vrms
Photodarlington
10 mA
1.45 V
20 ns
10 ns
5 V
50 mA
100 mW
- 40 C
+ 110 C
FODM8061
Tube
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 181,330 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Noise Immunity Logic Gate Output Optocoupler

onsemi High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications, allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I2C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.340,28 Rp58.340,28
Rp42.195,80 Rp421.958,00
Rp33.022,80 Rp3.302.280,00
Rp28.803,22 Rp14.401.610,00
Rp26.785,16 Rp26.785.160,00
Rp25.134,02 Rp75.402.060,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp68.430,58
Min:
1