FOX924B-12

Fox / Abracon
559-FOX924B-12
FOX924B-12

Mfr.:

Description:
TCXO Oscillators 12.0MHz 3.3Volts -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
12 MHz
2.5 PPM
15 pF
3.3 V
HCMOS
SMD/SMT
- 30 C
+ 85 C
5 mm
3.2 mm
1.5 mm
FOX924
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Current Rating: 6 mA
Mounting Style: Solder Pad
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: FT5HNBPK12.0-T1
Unit Weight: 50 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3V & 3.3V Ultra Miniature TCXO/VCTCXO Oscillators

Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators feature a 5mm x 3.2mm footprint with a 1.5mm maximum height. These oscillators offer 3V or 3.3V operation and HCMOS or clipped sine output. Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators have a frequency range of 8MHz to 40MHz and load capacitance of 10pF or 15pF.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3.000
Expected 20/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp56.138,76 Rp56.138,76
Rp48.616,90 Rp486.169,00
Rp45.865,00 Rp1.146.625,00
Rp42.195,80 Rp4.219.580,00
Rp40.361,20 Rp10.090.300,00
Full Reel (Order in multiples of 1000)
Rp34.123,56 Rp34.123.560,00
Rp32.839,34 Rp164.196.700,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩