FOX924B-12.288

Fox / Abracon
559-FOX924B-12.288
FOX924B-12.288

Mfr.:

Description:
TCXO Oscillators 12.288MHz 3.3Volts -30C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp56.139 Rp56.139
Rp48.250 Rp482.500
Rp45.865 Rp1.146.625
Rp41.645 Rp4.164.500
Rp39.260 Rp9.815.000
Full Reel (Order in multiples of 1000)
Rp33.206 Rp33.206.000
Rp32.106 Rp160.530.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
12.288 MHz
2.5 PPM
15 pF
3.135 V
3.3 V
HCMOS
SMD/SMT
- 30 C
+ 85 C
5 mm
3.2 mm
1.5 mm
FOX924
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Current Rating: 6 mA
Mounting Style: Solder Pad
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: FT5HNBPK12.288-T1
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

3V & 3.3V Ultra Miniature TCXO/VCTCXO Oscillators

Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators feature a 5mm x 3.2mm footprint with a 1.5mm maximum height. These oscillators offer 3V or 3.3V operation and HCMOS or clipped sine output. Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators have a frequency range of 8MHz to 40MHz and load capacitance of 10pF or 15pF.