FPS009-4200-0

Yamaichi Electronics
945-FPS009-4200-0
FPS009-4200-0

Mfr.:

Description:
Memory Card Connectors AUTO GRADE SD CARD CONN, PUSH-LOCK, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.128 Rp65.128
Rp59.991 Rp599.910
Rp53.020 Rp1.325.500
Rp48.800 Rp2.440.000
Rp42.746 Rp4.274.600
Rp38.160 Rp103.032.000

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
9 Contact
1 Row
2.5 mm
SMD/SMT
500 mA
PCB Mount
Gold
Bulk
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Mating Cycles: 100
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Factory Pack Quantity: 270
Subcategory: Memory Connectors & Sockets
Voltage Rating: 250 V
Unit Weight: 6,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.