FR11FF922L0

Amphenol Positronic
276-FR11FF922L0
FR11FF922L0

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Standard Circular Connector
Receptacles
22 Position
Socket (Female)
11
Panel
Solder
Gold
Bulk
Brand: Amphenol Positronic
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Polyester
Mating Cycles: 500 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
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
Front Runner Circular Connectors

Positronic Front Runner Circular Connectors are high-performance, lightweight, composite connectors with crimp removable contacts and printed board straight and right angle terminations. These connectors feature 16 contact arrangements and easy contact servicing with rear insertion or front release of removable contacts. The front runner circular connectors offer 5GΩ insulation resistance, 13A contact current rating, 300Vrms working voltage, and 300Vrms to 1800Vrms proof voltage range. These circular connectors operate within the -55°C to 125°C temperature range and confirm IEC IP67 ratings. Typical applications include medical, off-highway, industrial, and avionics applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp695.496,86 Rp17.387.421,50
Rp685.406,56 Rp34.270.328,00
Rp675.499,72 Rp67.549.972,00
Rp659.722,16 Rp164.930.540,00
500 Quote