FSUSB42UMX

onsemi
512-FSUSB42UMX
FSUSB42UMX

Mfr.:

Description:
USB Switch ICs LP 2-Port HS USB 2.0 (480Mbps) Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SPDT
7.5 Ohms
40 ns
35 ns
2.4 V to 4.4 V
- 40 C
+ 85 C
SMD/SMT
UMLP-10
Reel
Cut Tape
MouseReel
Bandwidth: 720 MHz
Brand: onsemi
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: FSUSB42
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 2.4 V
Unit Weight: 18,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FSUSBxx USB 2.0 Switches

Fairchild's FSUSBxx USB 2.0 Switches are low-power, single-port or two-port high-speed USB 2.0 switches. They are configured as a double-pole, single-throw or double-throw switches and are optimized for switching or isolating a high-speed (480Mbps) source or a high-speed and full-speed (12Mbps) source.
Learn More

In Stock: 63.713

Stock:
63.713
Can Dispatch Immediately
On Order:
35.000
Expected 15/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 910
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.557,98 Rp11.557,98
Rp8.402,47 Rp84.024,70
Rp7.320,05 Rp183.001,25
Rp6.054,18 Rp605.418,00
Rp5.889,07 Rp1.472.267,50
Rp5.577,18 Rp2.788.590,00
Full Reel (Order in multiples of 5000)
Rp5.577,18 Rp27.885.900,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.