FT0H335ZF

KEMET
80-FT0H335ZF
FT0H335ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 3.3F -20/80% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
3.3 F
5.5 VDC
Radial
15 mm (0.591 in)
36.5 mm (1.437 in)
1000 Hour
1 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
15 mm
FT
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 30
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532900000
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT Series Supercapacitors

KEMET FT Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for high energy storage applications. These supercapacitors offer a wide operating temperature range from -40°C to +85°C. The FT supercapacitors also feature a maximum operating voltage of 5.5VDC and high reliability against liquid leakage. KEMET FT Series Supercapacitors are lead-free and RoHS compliant.

Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 21/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp465.438 Rp465.438
Rp348.024 Rp3.480.240
Rp338.667 Rp20.320.020

Similar Products