FT1A-C12RA-B

IDEC
199-FT1AC12RAB
FT1A-C12RA-B

Mfr.:

Description:
PLC Controllers 3.8 PLC+HMI Color Black Bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.149.129 Rp13.149.129
Rp11.779.783 Rp117.797.830

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
PLC + HMI
8 Input
4 Output
Chassis Mount
24 VDC
24 VDC
Relay
LED
FT1A
IP66
- 20 C
+ 55 C
116 mm x 77 mm x 57.7 mm
Brand: IDEC
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
TARIC:
8504409590
BRHTS:
85371020
ECCN:
EAR99

FT1A SmartAXIS PLC Controllers

IDEC FT1A SmartAXIS PLC Controllers are designed to provide unique features and advanced functions for applications that require limited I/O. These controllers are available in 12, 24, 40, and 48 I/O CPUs. The FT1A controllers feature an embedded RJ45 Ethernet port, Modbus TCP and RTU, embedded smart LCD/keypad, built-in 2-8 analog inputs, and 10A relay contacts. The FT1A SmartAXIS controllers are CE compliant, cULus listed, and class I division 2 rated for hazardous locations.