FTR-K2WAK012W

FCL Components
817-FTR-K2WAK012W
FTR-K2WAK012W

Mfr.:

Description:
General Purpose Relays 60VDC/30A 1 formA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
30 A
Solder Pin
Through Hole
72 VDC
Solder Pin
Non-Latching
72 Ohms
Silver Alloy (Ag)
FTR-K2W
36.5 mm
34.9 mm
30.2 mm
Tray
Brand: FCL Components
Enclosure Type: Sealed
Power Consumption: 2 W
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp645.228,82 Rp645.228,82
Rp607.802,98 Rp6.078.029,80
Rp575.880,94 Rp17.276.428,20
Rp472.409,50 Rp23.620.475,00
Rp427.094,88 Rp42.709.488,00
Rp420.857,24 Rp105.214.310,00
Rp419.939,94 Rp209.969.970,00