FTR-K3AB024W-WG

FCL Components
817-FTR-K3AB024W-WG
FTR-K3AB024W-WG

Mfr.:

Description:
General Purpose Relays 250VAC/25A Wd contact gap 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
500
Expected 08/10/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.751 Rp73.751
Rp69.164 Rp691.640
Rp61.459 Rp1.229.180
Rp58.524 Rp2.926.200
Rp56.506 Rp5.650.600
Rp53.937 Rp10.787.400
Rp46.232 Rp23.116.000

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
25 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
740 Ohms
Silver Alloy (Ag)
FTR-K3-WG
30.1 mm
15.7 mm
23.3 mm
Tray
Brand: FCL Components
Power Consumption: 95 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.