FW10A6R80JA

Bourns
652-FW10A6R80JA
FW10A6R80JA

Mfr.:

Description:
Wirewound Resistors - Through Hole 6.8ohm 1WATT 5% AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.375 Rp11.375
Rp8.696 Rp86.960
Rp6.623 Rp165.575
Rp3.669 Rp366.900
Rp3.100 Rp775.000
Rp2.660 Rp1.330.000
Full Ammo Pack (Order in multiples of 1000)
Rp2.000 Rp2.000.000
Rp1.945 Rp9.725.000
Rp1.926 Rp19.260.000

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
6.8 Ohms
1 W
240 V
5 %
Axial
200 PPM / C
12 mm
5.5 mm
- 55 C
+ 155 C
FW
Ammo Pack
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 327 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

FW Fusible Wirewound Power Resistors

Bourns FW Series Fusible Wirewound Power Resistors are designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The Bourns FW series fusible wirewound power resistors will fuse upon application of 120V or 240V.  The axial leaded resistors feature 5% tolerance, 10Ω resistance, and 1W, 2W, 3W, 5W, or 7W rating. Bourns FW Series Fusible Wirewound Power Resistors are ideal for metering, lighting, inverters, and White Goods.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.