FX22-40P-0.5SH

Hirose Connector
798-FX22-40P-0.5SH
FX22-40P-0.5SH

Mfr.:

Description:
Board to Board & Mezzanine Connectors Coplanar Mtg Conctr Header 40 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.836 Rp52.836
Rp44.948 Rp449.480
Rp42.012 Rp1.050.300
Rp40.178 Rp2.008.900
Rp38.160 Rp3.816.000
Rp36.692 Rp9.173.000
Full Reel (Order in multiples of 500)
Rp35.591 Rp17.795.500
Rp34.124 Rp34.124.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
40 Position
0.5 mm (0.02 in)
1 Row
Solder
Right Angle
700 mA
50 V
- 55 C
+ 85 C
Gold
Copper Alloy
FX22
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Insulation Resistance: 100 MOhms
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 572-3001-4-00
Unit Weight: 1,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX22 0.5mm Pitch Coplanar Mating Connectors

Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors provide a ±0.6mm floating range in the X and Z directions. FX22 connectors also feature a dual beam contact design that boosts the connectors' vibration resistance. The coplanar connection is available between 40 to 80 positions. These devices have a 0.7A rated current and a rated voltage of 50VAC in a -55°C +85°C operating temperature range.

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.