FX22-80S-0.5SH

Hirose Connector
798-FX22-80S-0.5SH
FX22-80S-0.5SH

Mfr.:

Description:
Board to Board & Mezzanine Connectors Coplanar Mtg Conctr Recpt 80 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.989 Rp79.989
Rp65.128 Rp651.280
Rp60.175 Rp1.504.375
Rp56.506 Rp2.825.300
Rp53.203 Rp5.320.300
Rp50.452 Rp12.613.000
Full Reel (Order in multiples of 700)
Rp49.534 Rp34.673.800

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
80 Position
0.5 mm (0.02 in)
1 Row
Solder
Right Angle
700 mA
50 V
- 55 C
+ 85 C
Gold
Copper Alloy
FX22
Reel
Cut Tape
Brand: Hirose Connector
Insulation Resistance: 100 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 572-3103-4-00
Unit Weight: 1,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

FX22 0.5mm Pitch Coplanar Mating Connectors

Hirose Electric FX22 0.5mm Pitch Coplanar Mating Connectors provide a ±0.6mm floating range in the X and Z directions. FX22 connectors also feature a dual beam contact design that boosts the connectors' vibration resistance. The coplanar connection is available between 40 to 80 positions. These devices have a 0.7A rated current and a rated voltage of 50VAC in a -55°C +85°C operating temperature range.