G3-D11131

OTTO
999-G3-D11131
G3-D11131

Mfr.:

Description:
Joysticks G3-D Control Grip, Bicycle Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.299.121 Rp2.299.121
Rp2.063.558 Rp10.317.790
Rp1.924.862 Rp19.248.620
Rp1.792.588 Rp44.814.700
Rp1.710.581 Rp85.529.050
Rp1.606.009 Rp160.600.900
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
REACH - SVHC:
Grips
G3-D
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

G3 Universal Grips

OTTO G3 Universal Grips were designed for use with OTTO standard pushbuttons, rockers, toggles, and Hall effect switches and the JH and JHM series Hall effect joystick. The G3 Universal Grips can be customized for top-of-the-line machines requiring high switch content, or to provide only basic control functions on lower-tier units. The modular design can be customized for a wide range of machines while providing basic control functions or accommodating a variety of switch types.

G3-D Control Grip

OTTO G3-D Control Grip features a resistive load of 50mA at 28VDC, 1 million cycles of electrical life, and an IP68S sealed rating. The G3-D Grip can be configured with a rocker switch or a push button at the top of the grip handle. This grip can be assembled with OTTO's JHM joystick, providing various gating options, including single-axis, dual-axis, friction-held, and omnidirectional. OTTO G3-D Control Grip is ideal for industrial, agricultural, mining, and utility and construction applications. 

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. OTTO G3-E Grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. G3-D Commercial Grips can be configured with a rocker switch or a push button at the top of the grip handle. The G3-C Universal Grip can accommodate up to 11 control switches, including one to eight switches on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence.