G3-E2HH11

OTTO
999-G3-E2HH11
G3-E2HH11

Mfr.:

Description:
Joysticks 5 button Control Grip, right hand, 0.5 - 4.5VDC redundant output, flying leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.759.870 Rp4.759.870
Rp4.689.788 Rp23.448.940
Rp4.464.683 Rp44.646.830
Rp4.130.052 Rp103.251.300
Rp4.129.134 Rp206.456.700
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
Grips
G3-E
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Part # Aliases: G3-E12HH11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

G3-E Control Grips

OTTO G3-E Control Grips offer a 5.5VDC maximum voltage rating, 10mA electrical rating, and a 3 million cycle mechanical life. G3-E grips feature left-handed and right-handed versions, IP68S sealed ratings, and are RoHS compliant. These grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. OTTO G3-E Control Grips are ideal for forestry applications and also work well in construction, off-road, and other demanding applications where reliability is essential.

G3 Universal Grips

OTTO G3 Universal Grips were designed for use with OTTO standard pushbuttons, rockers, toggles, and Hall effect switches and the JH and JHM series Hall effect joystick. The G3 Universal Grips can be customized for top-of-the-line machines requiring high switch content, or to provide only basic control functions on lower-tier units. The modular design can be customized for a wide range of machines while providing basic control functions or accommodating a variety of switch types.

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. OTTO G3-E Grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. G3-D Commercial Grips can be configured with a rocker switch or a push button at the top of the grip handle. The G3-C Universal Grip can accommodate up to 11 control switches, including one to eight switches on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence.