G42MC8-T05MPQL-0091

ODU
394-G42MC8T5MPQL0091
G42MC8-T05MPQL-0091

Mfr.:

Description:
Circular Push Pull Connectors Receptacle with break-away and push-pull locking for front panel mounting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
10
Expected 13/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.072.324 Rp1.072.324
Rp932.344 Rp11.188.128
Rp896.569 Rp24.207.363
Rp866.482 Rp44.190.582
Rp819.149 Rp83.553.198
Rp818.782 Rp206.333.064
501 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Pin (Male)
5 Contact
2
Panel Mount
Solder
IP64
Black
ODU MEDI-SNAP
Brand: ODU
Contact Plating: Gold
Current Rating: 16 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 3
Subcategory: Circular Connectors
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

MEDI-SNAP® High-Voltage Connectors

ODU MEDI-SNAP® High-Voltage Connectors enable reliable transmission in accordance with IEC 6066401. These connectors include specific pin layouts, which help in avoiding hot plugging. The ODU MEDI-SNAP connectors feature a break-away or push-pull locking principle and up to 5000 mating cycles. These connectors also feature 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07. The ODU MEDI-SNAP connectors are IP68/IP64-rated and are available in black, gray, and orange colors. These connectors are used in RF and PF ablation, medical, and high-voltage applications.