G52MC7-P07LPN0-0071

ODU
394-G52MC7P07LPN0007
G52MC7-P07LPN0-0071

Mfr.:

Description:
Circular Push Pull Connectors Receptacle with break-away and push-pull locking for front or rear panel mounting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp640.826 Rp640.826
Rp544.509 Rp5.445.090
Rp501.580 Rp12.539.500
Rp478.464 Rp23.923.200
Rp459.017 Rp45.901.700
Rp433.883 Rp108.470.750
Rp428.746 Rp214.373.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Receptacles
Receptacle
Socket (Female)
7 Contact
2
Free Hanging
Solder
IP50
Gray
MEDI-SNAP
Brand: ODU
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 9 A, 12 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99

MEDI-SNAP® Size 2 Push-Pull Circular Connectors

ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors are circular push-pull connectors with plastic housing in size 2, coded by pin and groove. These circular connectors offer numerous styles of connectors and receptacles, various termination types, contact inserts, and color codings. The ODU MEDI-SNAP® size 2, connectors feature 8 color codings, 3 to 26 contacts, and up to 5,000 mating cycles. These circular connectors are IP50 and IP64 rated and are available in mated condition. Typical applications include medical, industrial, and digital test and measurement.

MEDI-SNAP® Connectors

ODU MEDI-SNAP® Connectors offer a 0.25 to 0.60VDC voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. ODU MEDI-SNAP Connectors are ideal for medical, industrial, and digital test and measurement applications.