GB30S05P01

Advanced Energy / SL Power
675-GB30S05P01
GB30S05P01

Mfr.:

Description:
Power Supplies - Board Mount 30W 5V 4A Med PCB

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp487.820 Rp487.820
Rp464.704 Rp2.323.520
Rp454.981 Rp4.549.810
Rp442.689 Rp11.067.225
Rp398.842 Rp19.942.100
Rp381.780 Rp190.890.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Board Mount
20 W
90 VAC to 264 VAC
1 Output
5 VDC
4 A
Through Hole
4 kVAC
88 %
92 mm (3.622 in)
48 mm (1.89 in)
23.5 mm (0.925 in)
GB20
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60601-1, 66368-1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

GBx0 Open Frame & PCB-mount Power Supplies

Advanced Energy / SL Power GBx0 Open Frame and PCB-mount Power Supplies are medical and industrial-grade devices that operate from a universal input range of 90VAC to 264VAC. These power supplies consume less than 0.1W of no-load input power. Advanced Energy / SL Power GBx0 Power Supplies offer an electrolytic capacitor (E-cap) life of more than 10 years and Mean Time Between Failures (MTBF) of 1 million hours.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.