GBJA3508_T0_00301

Panjit
241-GBJA3508T00301
GBJA3508_T0_00301

Mfr.:

Description:
Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 35A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.336

Stock:
1.336 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.315 Rp45.315
Rp28.987 Rp289.870
Rp19.630 Rp2.061.150
Rp16.420 Rp8.374.200
Rp14.457 Rp14.529.285
Rp13.374 Rp33.501.870
Rp12.934 Rp64.799.340

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Through Hole
GBJA-4
35 A
800 V
1 V
720 A
- 55 C
+ 150 C
29.3 mm
4.9 mm
14.8 mm
Tube
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Unit Weight: 4,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

GBJ Bridge Rectifiers

PANJIT GBJ Bridge Rectifiers are glass passivated rectifiers designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound per the IEC 61249 standard. The GBJ bridge rectifiers are available with solderable terminals per MIL-STD-750 and are lead-free in compliance with EU RoHS 2.0. These bridge rectifiers offer a maximum repetitive peak reverse voltage of 1000V, 800V, 600V maximum RMS voltage, and 1000V maximum DC blocking voltage. Typical applications include desktop/workstation, server power supply, home appliances, telecom power supply, and SMPS.