GCMX003A120S3B1-N

SemiQ
148-GCMX003A120S3B1N
GCMX003A120S3B1-N

Mfr.:

Description:
MOSFET Modules 1200V, 3mohm, 625A SiC MOSFET Half Bridge Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.379.741 Rp4.379.741
Rp4.140.325 Rp41.403.250
105 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
S3
N-Channel
2 Channel
1.2 kV
625 A
5.5 mOhms
- 5 V, + 20 V
4 V
- 40 C
+ 150 C
2.113 kW
GCMX
Bulk
Brand: SemiQ
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Fall Time: 28 ns
Height: 30 mm
Length: 106.4 mm
Product: Modules
Product Type: MOSFET Modules
Rise Time: 21 n
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Type: Half Bidge Module
Typical Turn-Off Delay Time: 138 ns
Typical Turn-On Delay Time: 79 ns
Vf - Forward Voltage: 4 V
Width: 61.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GCMX 1200V SiC MOSFET Half-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Half-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The standout feature of these modules is the robust 1200V drain-source voltage. The GCMX half-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.