GCMX005A120S7B1

SemiQ
148-GCMX005A120S7B1
GCMX005A120S7B1

Mfr.:

Description:
MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10)
Rp2.713.557 Rp27.135.570
100 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
N-Channel
1.2 kV
348 A
4.9 mOhms
- 5 V, + 20 V
1.8 V
- 40 C
+ 175 C
1.042 kW
GCMX
Reel
Brand: SemiQ
Fall Time: 25 ns
Product Type: MOSFET Modules
Rise Time: 20 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Type: Half-Bridge
Typical Turn-Off Delay Time: 96 ns
Typical Turn-On Delay Time: 61 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GCMX 1200V SiC MOSFET Half-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Half-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The standout feature of these modules is the robust 1200V drain-source voltage. The GCMX half-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.