GE04MPS06A

GeneSiC Semiconductor
905-GE04MPS06A
GE04MPS06A

Mfr.:

Description:
SiC Schottky Diodes 650V 4A TO-220-2 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
4 A
650 V
1.25 V
22 A
1 uA
- 55 C
+ 175 C
650 V
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 55 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Part # Aliases: GEXXMPS06X
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

650V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V SiC Schottky MPS™ Diodes combine excellent forward and switching characteristics with best-in-class surge current robustness and thermal conductivity. These diodes operate at 175°C maximum operating temperature and show temperature-independent switching behavior. The 650V SiC Schottky diodes feature superior Avalanche (UIS) capability and low device capacitance. One key advantage of these diodes is the ease of paralleling devices without thermal runaway. Typical applications include SMPS, EVs, motor drives, LED and HID lighting, medical imaging systems, high voltage sensing, induction heating and welding, and pulsed power.

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

In Stock: 2.072

Stock:
2.072 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.408 Rp35.408
Rp31.005 Rp310.050
Rp29.721 Rp743.025
Rp26.969 Rp2.696.900
Rp25.501 Rp6.375.250
Rp24.400 Rp12.200.000
Rp23.666 Rp23.666.000
Rp23.116 Rp115.580.000