GEN-DR035-P60-S

Chip Quik
910-GEN-DR035-P60-S
GEN-DR035-P60-S

Mfr.:

Description:
PCBs & Breadboards Generic Dual Row 0.35mm Pitch 60-Pin Stencil

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp423.793 Rp423.793

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Accessories and Replacement Parts
Stencil
Brand: Chip Quik
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Dual Row Adapters

Chip Quik Dual Row Adapters include a range of products from DIP-08 Adapters to dual row 0.35mm pitch stencils to compact series adapters. The DIP300-SOIC dual row adapters support DIP-08 (0.3" width, 0.1" pitch) to SOIC-8 narrow/wide (1.27mm pitch, 150/200 mil body) adapters. The GEN-DR035 adapters accommodate generic dual row 0.35mm pitch and 40/60-pin configurations. The dual row adapters operate within the -40°C to 130°C temperature range and feature a 260°C maximum reflow temperature. These adapters are lead-free and are RoHS 3 and REACH compliant. The PCB construction is FR-4 UL94V-0 rated, and the board assembly standard is IPC-A-610 Class II.