GMA300F-12

Cosel
436-GMA300F-12
GMA300F-12

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 12V 25A open 2x4 Medical

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.957.742 Rp2.957.742
Rp2.798.499 Rp13.992.495
Rp2.743.094 Rp27.430.940
Rp2.671.545 Rp66.788.625
Rp2.619.075 Rp130.953.750
100 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
85 VAC to 264 VAC
1 Output
12 VDC
25 A
Open Frame
4 kVAC
90 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
37 mm (1.457 in)
GMA
Brand: Cosel
Compliance: ANSI/AAMI ES60601-1, C-UL, EN60601-1, EN62368-1, UL62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GMA300F Medical Type AC-DC Power Supplies

Cosel GMA300F Medical Type AC-DC Power Supplies are 300W supplies designed for medical electrical equipment and suitable for BF applications. These high efficiency (93% typical) Cosel power supplies offer a 2" x 4" standard footprint and rated output voltages of 12V, 24V, 48V, or 56V. GMA300F open frame power supplies feature an 85VAC to 264VAC input voltage range in a -20°C to +70°C temperature range.