GP2T040A120J

SemiQ
148-GP2T040A120J
GP2T040A120J

Mfr.:

Description:
SiC MOSFETs 1200V, 40mOhm, TO-263-7L MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
1 Channel
1.2 kV
66 A
38 mOhms
- 10 V, + 25 V
4 V
112 nC
- 55 C
+ 175 C
357 W
Enhancement
Brand: SemiQ
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 16 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 5 ns
Series: GP2T020A120
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP2T040A120x SiC MOSFETs

SemiQ GP2T040A120x SiC MOSFETs benefit many applications, including Power Factor Correction, DC-DC Converter Primary Switching, and Synchronous rectification. The GP2T040A120x when combined with Silicon Carbide Schottky diodes offers optimal performance that can be achieved without the trade-offs made with Silicon devices. EV Charging, Solar/Wind, Industrial Controls, and HVAC systems benefit from the increased performance achieved with SemiQ SiC MOSFETs.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp234.095 Rp234.095
Rp169.334 Rp1.693.340
Rp140.897 Rp14.089.700
Rp125.670 Rp62.835.000
Rp117.414 Rp117.414.000