GSB4116341HR

Amphenol Commercial Products
523-GSB4116341HR
GSB4116341HR

Mfr.:

Description:
USB Connectors USB3.1 A UPRIGHT DIP 30ug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
Micro USB Type AB Connectors
Receptacle (Female)
USB 3.1 Gen 2
Through Hole
9 Contact
1 Port
Right Angle
Panel Mount
Tray
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Product Type: USB Connectors
Series: USB 3.1
Shell Plating: Nickel
Factory Pack Quantity: 1900
Subcategory: USB Connectors
Unit Weight: 6,569 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.1 SuperSpeed Plus Connectors

Amphenol Commercial Universal Serial Bus (USB) 3.1 SuperSpeed Plus 10Gbps Connectors utilize newer technology than the USB communication bus. SuperSpeed Plus USB 10Gbps (USB 3.1) specification adds a 10Gbps speed mode that uses a more efficient data encoding. This feature delivers more than twice the effective data through-put performance of existing SuperSpeed USB over enhanced, fully backward compatible USB connectors and cables. The specification extends the existing SuperSpeed mechanical, electrical, protocol, and hub definition while maintaining compatibility with existing USB 3.0 software stacks and device class protocols as well as with existing 5Gbps hubs and devices and USB 2.0 products.

In Stock: 713

Stock:
713
Can Dispatch Immediately
On Order:
5.700
Expected 22/01/2027
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.425,84 Rp37.425,84
Rp31.922,04 Rp319.220,40
Rp28.436,30 Rp710.907,50
Rp27.152,08 Rp2.715.208,00
Rp24.400,18 Rp6.100.045,00
Rp22.932,50 Rp11.466.250,00
Rp21.281,36 Rp21.281.360,00