GSIB2080-E3/45

Vishay Semiconductors
625-GSIB2080-E3
GSIB2080-E3/45

Mfr.:

Description:
Bridge Rectifiers 800 Volt 20 Amp 240 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GSIB-5S-4
800 V
1 V
240 A
- 55 C
+ 150 C
30 mm
4.6 mm
20 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 560 V
Unit Weight: 7 g
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
8504409999
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GSIB20x Bridge Rectifiers

Vishay Semiconductors GSIB20x Bridge Rectifiers are single-phase single in-line bridge rectifiers with high surge capabilities. These rectifiers feature glass passivated chip junctions, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage range of 140V to 560V. The GSIB20x bridge rectifiers offer a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 20A. These bridge rectifiers operate at -55°C to 150°C junction temperature range. The GSIB20x bridge rectifiers are generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.768,98 Rp75.768,98
Rp37.425,84 Rp374.258,40
Rp30.821,28 Rp3.082.128,00
Rp27.885,92 Rp13.942.960,00
Rp27.152,08 Rp32.582.496,00
Rp26.418,24 Rp63.403.776,00
Rp25.134,02 Rp150.804.120,00