HC18B-S32-2

Amphenol Technical Products
654-HC18BS322
HC18B-S32-2

Mfr.:

Description:
Heavy Duty Power Connectors HC SIGNAL PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp341.236 Rp341.236
Rp338.484 Rp3.384.840
Rp338.300 Rp8.457.500

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
13 A
32 Position
Crimp
125 V
Plug
Gold
22 AWG
16 AWG
IP67
Each
Brand: Amphenol Technical Products
Flammability Rating: UL 94 V-0
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Rows: 5 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 150
Subcategory: Power Connectors
Part # Aliases: 30558
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Heavy Duty Power Connectors

Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.