HCLA02X5EB

TE Connectivity / First Sensor
718-HCLA02X5EB
HCLA02X5EB

Mfr.:

Description:
Board Mount Pressure Sensors HCLA02X5EB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Gauge, Differential
- 2.5 mbar to 2.5 mbar
Digital, Analog
PCB - Surface Mount
I2C
4.5 V to 5.5 V
Dual Axial Barbless
12 bit
SMD-8
- 25 C
+ 85 C
5.5 V
4.5 V
HCLA
Brand: TE Connectivity / First Sensor
Operating Supply Current: 1 mA
Output Voltage: 2 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 2002965-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board Mount Pressure Sensors

TE Connectivity Board Mount Pressure Sensors are available in a full line of printed circuit board mount pressure sensors for a wide range of applications and industries where digital or analog output, compact size, lightweight, and cost-effective solutions are needed. Choose the ideal solution for the user's application from our broad selection of digital and analog PCB-mountable pressure sensors, available in both through-hole and surface-mount configurations. Engineered with leading-edge MEMS technology and proven design and manufacturing capabilities, TE Connectivity Pressure Sensors deliver advanced performance, durability, and long-term stability. Use TE's innovative board-mount pressure sensors to enhance product performance. Whatever the user's industry challenge, TE has the solution.

Pressure Sensors

TE Connectivity / First Sensor Pressure Sensors are board mount components with multiple mounting configurations that work with various gases and liquids. They are accurate and small sensors that are robust and hard-wearing. TE Connectivity / First Sensor Pressure Sensors are high quality with a multitude of electrical interfaces, process connections, and housing shapes.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.808.915,60 Rp1.808.915,60
Rp1.525.836,82 Rp7.629.184,10
Rp1.418.145,80 Rp14.181.458,00
Rp1.287.338,82 Rp32.183.470,50
Rp1.262.204,80 Rp63.110.240,00